You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 220 uF, 35 V, +/- 20%, Radial Leaded, 4000 hours @ 105°C, Polar -
MAL215050221E3
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215050221E3
- Order Code:
- CA10753
- Product Range
- 150 RMI Series
- Also Known As:
- 222215050221
- Technical Datasheet:
- MAL215050221E3 Datasheet
Product Range Selector (150 RMI Series)
See all from this product rangeProduct Overview
- Capacitance value range from 100μF to 8200μF
- Capacitance tolerance is ±20%
- Capacitor size varies from 8mm x 12mm to 18mm x 40mm
- Voltage rating range from 10V to 100V
- Operating temperature range from -55°C to 105°C
- Endurance of 3000h to 6000h at 105°C
- Automotive grade AEC-Q200 qualified
- Cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Excellent ripple current capability
- Charge and discharge proof
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- 220µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 4000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 12mm
- :
- 150 RMI Series
- :
- -
- :
- 730mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.72 (£0.86) | ( ) |
50+ | £0.67 (£0.80) | ( ) |
100+ | £0.62 (£0.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.