You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Low Impedance, 4700 uF, 35 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C -
MAL215050472E3
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215050472E3
- Order Code:
- CA10754
- Product Range
- 150 RMI Series
- Technical Datasheet:
- MAL215050472E3 Datasheet
Product Range Selector (150 RMI Series)
See all from this product rangeProduct Overview
- 4000 to 10000hrs at 105°C Very long useful life
- 10 to 100V Rated voltage range
- 100 to 8200μF Rated capacitance range
- Very low impedance and low ESR in smaller case sizes than the 136 RVI series
- Charge and discharge proof
- AEC-Q200 Qualified
Applications
Industrial, Automotive, Communications & Networking, Audio, Imaging, Video & Vision
Product Information
- :
- 4700µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 40mm
- :
- 150 RMI Series
- :
- -
- :
- 3.3A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.82 (£4.58) | ( ) |
25+ | £3.72 (£4.46) | ( ) |
50+ | £3.67 (£4.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.