You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Snap-in, 330 µF, 200 V, ± 20%, Snap-In, 5000 hours @ 105°C -
MAL215952331E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215952331E3
- Order Code:
- CA05267
- Also Known As:
- 222215952331
- Technical Datasheet:
- MAL215952331E3 Datasheet
Product Range Selector (159 PUL-SI Series)
See all from this product rangeProduct Overview
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Product Information
- :
- 330µF
- :
- 200V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- 159 PUL-SI Series
- :
- 22mm
- :
- 30mm
- :
- 10mm
- :
- 0.45ohm
- :
- 1.08A
- :
- -25°C
- :
- 105°C
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.15 (£4.98) | ( ) |
| 10+ | £3.66 (£4.39) | ( ) |
| 50+ | £3.30 (£3.96) | ( ) |
| 100+ | £2.97 (£3.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























