You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, +/- 1%, 100 V, 160 V -
MKP1837410161G
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MKP1837410161G
- Order Code:
- CA10760
- Product Range
- MKP1837 Series
Product Range Selector (MKP1837 Series)
See all from this product rangeProduct Overview
- Capacitance value is 0.1µF
- Capacitance tolerance is ±1%
- Rated voltage of 160VDC and 100VAC permissible AC voltages (RMS) up to 60HZ
- Coating: flame retardant plastic case, epoxy resin sealed, extended metallized film construction
- Tinned wire leads
- Operating temperature range from -55°C to +100°C
- 55/100/56 climatic testing class according to IEC 60068
- Temperature coefficient of -250ppm/°C
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 1%
- :
- 100V
- :
- 160V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 5mm
- :
- 7.5mm
- :
- 9mm
- :
- 11.6mm
- :
- MKP1837 Series
- :
- -55°C
- :
- 100°C
- :
- -
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.40 (£1.68) | ( ) |
50+ | £1.30 (£1.56) | ( ) |
100+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.