You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Axial Leaded, 0.015 uF, +/- 10%, 160 V, 250 V -
MKT1813315255
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MKT1813315255
- Order Code:
- CA10767
- Product Range
- MKT1813 Series
- Technical Datasheet:
- MKT1813315255 Datasheet
Product Range Selector (MKT1813 Series)
See all from this product rangeProduct Information
- :
- Metallized PET
- :
- Axial Leaded
- :
- 0.015µF
- :
- ± 10%
- :
- 160V
- :
- 250V
- :
- Through Hole
- :
- PC Pin
- :
- GRADE II (Test Condition A)
- :
- -
- :
- 11mm
- :
- -
- :
- -
- :
- MKT1813 Series
- :
- -55°C
- :
- 100°C
- :
- -
Technical Documents (1)
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.61 (£0.73) | ( ) |
50+ | £0.56 (£0.67) | ( ) |
100+ | £0.51 (£0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.