You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Axial Leaded, 0.1 uF, +/- 10%, 220 V, 630 V - 

MKT1813410635G

New
MKT1813410635G - General Purpose Film Capacitor, Metallized PET, Axial Leaded, 0.1 uF, +/- 10%, 220 V, 630 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKT1813410635G
Order Code:
CA10770
Product Range
MKT1813 Series
Technical Datasheet:
MKT1813410635G   Datasheet
See all Technical Docs

Product Range Selector (MKT1813 Series)

See all from this product range

Product Overview

The MKT1813 series DC Film Capacitor with polyester film dielectric and metallised electrodes. It has tinned wire leads, flame-retardant plastic wrapped and epoxy resin sealed. It is suitable for blocking, bypassing, filtering, coupling and decoupling, interference suppression in low voltage applications.
  • Mono and internal series construction
  • 470pF to 22μF Capacitance range (E12 series)
  • ±20%, ±10% and ±5% Capacitance tolerances available
  • Green product

Applications

Industrial, Clock & Timing

Product Information


:
Metallized PET

:
Axial Leaded

:
0.1µF

:
± 10%

:
220V

:
630V

:
Through Hole

:
Axial Leaded

:
GRADE II (Test Condition A)

:
-

:
19mm

:
-

:
-

:
MKT1813 Series

:
-55°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.33 ( £1.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.33 (£1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --