You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Axial Leaded, 1 uF, +/- 10%, 160 V, 250 V - 

MKT1813510255G

New
MKT1813510255G - General Purpose Film Capacitor, Metallized PET, Axial Leaded, 1 uF, +/- 10%, 160 V, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MKT1813510255G
Order Code:
CA10771
Product Range
MKT1813 Series
Technical Datasheet:
MKT1813510255G   Datasheet
See all Technical Docs

Product Range Selector (MKT1813 Series)

See all from this product range

Product Overview

The MKT1813510255G is an axial leaded DC Film Capacitor with polyester film dielectric and metallised electrodes. The MKT1813 series film capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. It is used for low building height applications. The electrodes of metallised film capacitor consist of an extremely thin metal layer (0.02 to 0.1μm) that is vacuum deposited either onto the dielectric film or onto a carrier film. The opposing and extended metalized film layers of the wound capacitor element are connected to one another by flame spraying different metals to the end-faces. The metal spraying process is also known as schooping. The terminals are connected to the end-faces by means of welding or soldering.
  • Flame-retardant epoxy resin sealed plastic-wrapped encapsulation
  • High volume efficiency
  • Self-healing properties

Applications

Power Management, Clock & Timing

Product Information


:
Metallized PET

:
Axial Leaded

:
1µF

:
± 10%

:
160V

:
250V

:
Through Hole

:
PC Pin

:
GRADE II (Test Condition A)

:
-

:
26.5mm

:
-

:
-

:
MKT1813 Series

:
-55°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£1.26 ( £1.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --