You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, MELF 0204 (3715 Metric), Metal Film, 400 mW, 3 A, Surface Mount Device -
MMA02040Z0000ZB300
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MMA02040Z0000ZB300
- Order Code:
- RE09882
- Product Range
- MMA Series
- Technical Datasheet:
- MMA02040Z0000ZB300 Datasheet
Product Range Selector (MMA Series)
See all from this product rangeProduct Information
- :
- MELF 0204 [3715 Metric]
- :
- Metal Film
- :
- 400mW
- :
- 3A
- :
- Surface Mount Device
- :
- MMA Series
- :
- 3.6mm
- :
- -
- :
- -
- :
- -55°C
- :
- 155°C
Technical Documents (8)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.12 (£0.14) | ( ) |
50+ | £0.10 (£0.12) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.