You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount MELF Resistor, 47R, MMB Series, 350 V, Metal Film, 1 W, +/- 1% -
MMB02070C4709FB200
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MMB02070C4709FB200
- Order Code:
- RE09887
- Product Range
- MMB Series
- Technical Datasheet:
- MMB02070C4709FB200 Datasheet
Product Range Selector (MMB Series)
See all from this product rangeProduct Overview
- Approved according to EN 140401-803
- AEC-Q200 qualified
- Advanced metal film technology
- Excellent overall stability: exceeds class 0.25
- Best in class pulse load capability
- Intrinsic sulfur resistance
Product Information
- :
- 47ohm
- :
- MMB Series
- :
- 350V
- :
- Metal Film
- :
- 1W
- :
- ± 1%
- :
- ± 50ppm/°C
- :
- MELF 0207
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (8)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.11 (£0.13) | ( ) |
50+ | £0.08 (£0.10) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.