You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Potentiometer, 10K Linear - 

P11S1V0FLSY00103KA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
P11S1V0FLSY00103KA
Order Code:
RE06775
Product Range
P11S Series
See all Technical Docs

Product Range Selector (P11S Series)

See all from this product range

Product Overview

The P11S1V0FLSY00103KA is a 12.5mm Modular Panel Potentiometer with cermet element and single turn panel control. Low current compatibility and power rating of 1W and temperature coefficient of ±150ppm, Up to 21 indent positions.
  • 10⁶MΩ Insulation resistance
  • 1500V Dielectric strength
  • 50000 Cycles duration life
  • 300° ±5° Mechanical travel
  • IP64 Protection rating (sealing)

Product Information


:
10kohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
P11S Series

:
Panel Mount

:
6mm

:
1

:
Screwdriver Slot

:
25mm

:
± 150ppm/°C

:
Modular

:
Cermet

:
Solder Lug

:
-

:
-

:
12.5mm

:
13.1mm

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

29 In stock Need more?

???PF_PDP_RSP_SUP???

£6.78 ( £8.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.78 (£8.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.52 (£7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --