You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 1.8 µs, 30 A -
S1B-E3/61T
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- S1B-E3/61T
- Order Code:
- SC17866
- Product Range
- -
- Technical Datasheet:
- S1B-E3/61T Datasheet
Product Overview
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Automotive, Consumer Electronics, Communications & Networking, Commercial
Product Information
- :
- 100V
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- 1.8µs
- :
- 30A
- :
- 150°C
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.07 (£0.08) | ( ) |
20+ | £0.06 (£0.07) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.