You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, Unidirectional, 3.3V, 7.3V, DO-214AA (SMB), 2 Pins -
SMBJ3V3-E3/52.
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SMBJ3V3-E3/52.
- Order Code:
- SC19378
- Product Range
- Transil SMBJ
- Technical Datasheet:
- SMBJ3V3-E3/52. Datasheet
Product Range Selector (Transil SMBJ)
See all from this product rangeProduct Overview
- 60A Peak forward surge current
- 5W Power dissipation on infinite heatsink
- 200μA at 3.3V Maximum reverse leakage current
- 5200pF at 0V/1MHz Typical junction capacitance
Applications
Power Management, Lighting
Product Information
- :
- Transil SMBJ
- :
- Unidirectional
- :
- 3.3V
- :
- 7.3V
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 4.1V
- :
- 4.1V
- :
- 600W
- :
- 175°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.37 (£0.44) | ( ) |
| 10+ | £0.30 (£0.36) | ( ) |
| 100+ | £0.21 (£0.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























