You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Channel Optocoupler, Transistor Output, SOP, 4 Pins, 60mA, 3.75kV, 50% - 

TCMT1100

TCMT1100 - 1 Channel Optocoupler, Transistor Output, SOP, 4 Pins, 60mA, 3.75kV, 50%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TCMT1100
Order Code:
SC20634
Product Range
-
Technical Datasheet:
TCMT1100   Datasheet
See all Technical Docs

Product Overview

The TCMT1100 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.
  • Low temperature coefficient of CTR
  • 0.3pF Typical low coupling capacitance
  • 6V Reverse voltage
  • 60mA Forward current
  • -40 to +100°C Operating ambient temperature range
  • 3750VRMS AC isolation test voltage

Applications

Automation & Process Control, Communications & Networking, Industrial

Product Information


:
1 Channel

:
SOP

:
4Pins

:
60mA

:
3.75kV

:
50%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --