You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.4 V, 565 nm - 

TLHG4405

TLHG4405 - LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.4 V, 565 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLHG4405
Order Code:
SC20938
Product Range
-
Technical Datasheet:
TLHG4405   Datasheet
See all Technical Docs

Product Overview

The TLHG4405 is a 3mm green High-efficiency LED for standard applications like general indicating and lighting purposes. It is housed in a 3mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. It is categorized in luminous intensity groups. The green LED is categorized additionally in wavelength groups.
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Wide viewing angle

Applications

LED Lighting, Test & Measurement

Product Information


:
Green

:
Through Hole

:
T-1 (3mm)

:
20mA

:
2.4V

:
565nm

:
15mcd

:
30°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 12/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --