You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.4 V, 565 nm - 

TLHG4900

TLHG4900 - LED, Green, Through Hole, T-1 (3mm), 20 mA, 2.4 V, 565 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLHG4900
Order Code:
SC20939
Product Range
-
Technical Datasheet:
TLHG4900   Datasheet
See all Technical Docs

Product Overview

The TLHG4900 is a High Efficiency LED developed for applications where high light output is required. It is housed in a 3mm clear plastic package. The small viewing angle of this device provides a high brightness. It is suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
  • GaP on GaP technology
  • Small mechanical tolerances
  • Very small viewing angle
  • 6V Reverse voltage
  • 100mW Power dissipation
  • Halogen-free, green product

Applications

Signalling

Product Information


:
Green

:
Through Hole

:
T-1 (3mm)

:
20mA

:
2.4V

:
565nm

:
37mcd

:
16°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.40 ( £0.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --