You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 639 nm - 

TLHK5100

TLHK5100 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 639 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLHK5100
Order Code:
SC20940
Product Range
-
Technical Datasheet:
TLHK5100   Datasheet
See all Technical Docs

Product Overview

The TLHK5100 is a High Intensity LED for use with outdoor LED panels, light guide design and traffic signals. It is housing in Ø5mm untinted non-diffused package. The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
  • Untinted non-diffused lens
  • 6V Reverse voltage
  • 100mW Power dissipation
  • Halogen-free, green product

Applications

Signalling, Sensing & Instrumentation

Product Information


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
1.9V

:
639nm

:
320mcd

:

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --