You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A - 

UF4003-E3/54

New
UF4003-E3/54 - Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
UF4003-E3/54
Order Code:
SC21614
Product Range
-
Technical Datasheet:
UF4003-E3/54   Datasheet
See all Technical Docs

Product Overview

UF4003-E3/54 is an ultrafast plastic rectifier. Typical applications include use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer, computer, and telecommunication.
  • Glass passivated chip junction, ultrafast reverse recovery time
  • Low forward voltage drop, low switching losses, high efficiency
  • High forward surge capability, solder dip 275°C max. 10s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage is 200V (TA = 25°C)
  • Maximum RMS voltage is 140V (TA = 25°C), maximum DC blocking voltage is 200V (TA = 25°C)
  • Maximum average forward rectified current 0.375" (9.5mm) lead length at TA = 55°C is 1.0A (TA=25°C)
  • Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
  • Maximum instantaneous forward voltage is 1.0V (TA = 25°C)
  • Maximum reverse recovery time is 50ns (IF = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
  • DO-41 (DO-204AL) package, operating junction temperature range from -55 to +150°C

Product Information


:
200V

:
1A

:
Single

:
1V

:
50ns

:
30A

:
150°C

:
DO-41 (DO-204AL)

:
2 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

85 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --