You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 100 V, 3 A, Single, 1 V, 50 ns, 150 A - 

UF5401-E3/54

UF5401-E3/54 - Fast / Ultrafast Diode, 100 V, 3 A, Single, 1 V, 50 ns, 150 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
UF5401-E3/54
Order Code:
SC11392
Product Range
UF540
Technical Datasheet:
UF5401-E3/54   Datasheet
See all Technical Docs

Product Range Selector (UF540)

See all from this product range

Product Overview

The UF5401-E3/54 is a soft-recovery ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
  • Colour band denotes cathode end
  • Glass-passivated pallet chip junction
  • Ultra-fast reverse recovery time
  • Low forward voltage drop
  • Low switching losses, high efficiency
  • High forward surge capability
  • Solder dip 275°C maximum 10sec as per JESD 22-B106
  • UL94V-0 Flammability rating

Applications

Power Management, Consumer Electronics, Commercial, Communications & Networking, Computers & Computer Peripherals

Product Information


:
100V

:
3A

:
Single

:
1V

:
50ns

:
150A

:
150°C

:
DO-201AD

:
2 Pin

:
UF540

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

26 In stock Need more?

???PF_PDP_RSP_SUP???

£0.51 ( £0.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --