You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Red, SMD, 0603, 20 mA, 2 V, 631 nm -
VLMS1300-GS08
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMS1300-GS08
- Order Code:
- SC20956
- Product Range
- -
- Technical Datasheet:
- VLMS1300-GS08 Datasheet
Product Overview
- Super red colour, 54mcd typ luminous intensity at (Tamb = 25°C)
- 631nm typical wavelength at (Tamb = 25°C), 2V typical forward voltage at (Tamb = 25°C)
- AlInGaP technology, high reliability PCB based
- 130° extremely wide viewing angle, compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- Reverse current is 10μA maximum at (VR = 5V, Tamb = 25°C)
- Junction capacitance is 40pF typical at (VR = 0V, f = 1MHz, Tamb = 25°C)
- Operating temperature range from -35°C to +85°C
- SMD package
Product Information
- :
- Red
- :
- SMD
- :
- 0603
- :
- 20mA
- :
- 2V
- :
- 631nm
- :
- 54mcd
- :
- 130°
- :
- Rectangular
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.14 (£0.17) | ( ) |
10+ | £0.13 (£0.16) | ( ) |
50+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.