You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Red, SMD, 1005, 20 mA, 2 V, 631 nm -
VLMS1500-GS08
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMS1500-GS08
- Order Code:
- SC20957
- Product Range
- ChipLED
- Technical Datasheet:
- VLMS1500-GS08 Datasheet
Product Range Selector (ChipLED)
See all from this product rangeProduct Overview
- High efficiency AlInGaP technology
- Extremely wide 130° viewing angle, ±65° angle of half intensity
- Preconditioning according to JEDECR level 2a
- Compatible with IR reflow soldering
- Super red colour LED
- Luminous intensity of 54mcd (typ) at IF = 20mA
- Wavelength of 631nm (typ) at IF = 20mA
- Maximum forward voltage of 2.4V at IF=20mA
- High reliability PCB based
Applications
Signalling
Warnings
Product Information
- :
- Red
- :
- SMD
- :
- 1005
- :
- 20mA
- :
- 2V
- :
- 631nm
- :
- 54mcd
- :
- 130°
- :
- Rectangular
- :
- ChipLED
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.26 (£0.31) | ( ) |
10+ | £0.21 (£0.25) | ( ) |
50+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.