You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel Optocoupler, Transistor Output,, DIP, 4 Pins, 60mA, 5.3kV, 50% -
VO617A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VO617A
- Order Code:
- SC20637
- Product Range
- -
- Technical Datasheet:
- VO617A Datasheet
Product Overview
- UL1577, file no. E52744 agency approval
- cUL tested to CSA 22.2 bulletin 5A agency approval
- BSI IEC 60950; IEC 60065 agency approval
- FIMKO EN 60065, EN 60950-1 agency approval
Product Information
- :
- 1 Channel
- :
- DIP
- :
- 4Pins
- :
- 60mA
- :
- 5.3kV
- :
- 50%
- :
- 80V
- :
- -
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.36 (£0.43) | ( ) |
| 10+ | £0.22 (£0.26) | ( ) |
| 50+ | £0.18 (£0.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























