You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Photovoltaic MOSFET Driver with Integrated Fast Turn-Off, Solid-State Relay, 47uA Out, 24us Delay, SOP-4 - 

VOM1271T

VOM1271T - Photovoltaic MOSFET Driver with Integrated Fast Turn-Off, Solid-State Relay, 47uA Out, 24us Delay, SOP-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VOM1271T
Order Code:
SC18071
Product Range
-
Technical Datasheet:
VOM1271T   Datasheet
See all Technical Docs

Product Overview

VOM1271T is a photovoltaic MOSFET driver with integrated fast turn-off, solid-state relay. It is a stand-alone optically isolated MOSFET driver. Unlike conventional MOSFET drivers, which require an external power supply to provide VCC and or VDD rails to the driver itself, the VOM1271 obtains all the required current to drive its internal circuitry from the LED current on the low-voltage primary side of the isolation barrier. This saves the designer the space and cost associated with providing one or more external power supplies. The VOM1271 also integrates a turn-off circuit internal to the component itself, thus doing away with the need for additional components in order to increase the overall switching speed by decreasing the turn-off time. Typical applications include high-side driver, solid-state relays, floating power supply, power control, data acquisition, ATE, isolated solenoid drivers, isolated high current relay drivers, and isolated high voltage relay drivers.
  • Logic-compatible input, high reliability, integrated rapid turn-off circuitry
  • Agency approvals: UL, cUL, VDE, FIMKO
  • LED forward voltage is 1.4V typ at IF = 10mA, Tamb = 25°C
  • Open circuit voltage is 8.1V typ at IF = 5mA, Tamb = 25°C
  • Short circuit current is 7.0μA typ at IF = 5mA, Tamb = 25°C
  • Turn-on time is 53μs typ at CL = 200pF, IF = 20mA, PW = 2ms, duty cycle = 50%, Tamb = 25°C
  • Turn-off time is 65μs typ at CL = 200pF, IF = 20mA, PW = 2ms, duty cycle = 50%, Tamb = 25°C
  • LED reverse voltage is 5V at IR ≤ 10μA, Tamb = 25°C
  • SOP-4 package
  • Ambient operating temperature range from -40 to +100°C

Product Information


:
1 Channel

:
SOP

:
4Pins

:
8.4V

:
10mA

:
3.75kV

:
SOP-4

:
Surface Mount

:
Gull Wing

:
-40°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.73 ( £2.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.73 (£2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --