You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Channel Optocoupler, Transistor Output, SOP, 4 Pins, 60mA, 3.75kV, 63% - 

VOM617A-2X001T

VOM617A-2X001T - 1 Channel Optocoupler, Transistor Output, SOP, 4 Pins, 60mA, 3.75kV, 63%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VOM617A-2X001T
Order Code:
SC20640
Product Range
-
Technical Datasheet:
VOM617A-2X001T   Datasheet
See all Technical Docs

Product Overview

The VOM617A-2X001T is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupling device is designed for signal transmission between two electrically separated circuits.
  • Low input current
  • Low saturation voltage
  • Fast switching time
  • Low coupling capacitance
  • End-stackable, 0.100" (2.54mm) spacing
  • -55 to +110°C Operating temperature range

Applications

Signal Processing, Communications & Networking, Lighting, Alternative Energy

Product Information


:
1 Channel

:
SOP

:
4Pins

:
60mA

:
3.75kV

:
63%

:
80V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --