You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 620 mV - 

VS-10MQ060NTRPBF

VS-10MQ060NTRPBF - Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 620 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-10MQ060NTRPBF
Order Code:
SC17513
Product Range
-

Product Overview

The VS-10MQ060NTRPBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability. It is designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
  • Small foot print
  • Low forward voltage drop
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

Applications

Computers & Computer Peripherals, Power Management

Product Information


:
60V

:
1A

:
Single

:
DO-214AC (SMA)

:
2Pins

:
620mV

:
120A

:
150°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --