You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier, Single Phase, 100 V, 1.9 A, 4 Pins, 1.1 V -
VS-2KBB10R
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VS-2KBB10R
- Order Code:
- SC07480
- Product Range
- VS-2KBB Series
Product Range Selector (VS-2KBB Series)
See all from this product rangeProduct Overview
- Suitable for printed circuit board mounting
- Leads on standard 2.54mm grid
- Compact construction
- High surge current capability
- Equivalent to standard DIN parts
- -40 to 150°C Operating junction temperature range
Applications
Mains Rectification
Product Information
- :
- Single Phase
- :
- 100V
- :
- 1.9A
- :
- -
- :
- 4Pins
- :
- 1.1V
- :
- Through Hole
- :
- 50A
- :
- 150°C
- :
- VS-2KBB Series
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.66 (£0.79) | ( ) |
10+ | £0.59 (£0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.