You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 800 V, 1.9 A, Through Hole, 4 Pins, 1.1 V - 

VS-2KBB80R

VS-2KBB80R - Bridge Rectifier, Single Phase, 800 V, 1.9 A, Through Hole, 4 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-2KBB80R
Order Code:
SC07485
Product Range
VS-2KBB Series
Technical Datasheet:
VS-2KBB80R   Datasheet
See all Technical Docs

Product Range Selector (VS-2KBB Series)

See all from this product range

Product Overview

The VS-2KBB80R is a single-phase Bridge Rectifier with high surge current capability and compact construction. It consisting of four silicon diodes in a plastic encapsulation. This bridge rectifier is suitable for printed circuit board mounting.
  • 380V RMS Maximum recommended voltage
  • 800μF Maximum load capacitance
  • 3Ω Minimum source resistance

Applications

Mains Rectification

Product Information


:
Single Phase

:
800V

:
1.9A

:
Through Hole

:
4Pins

:
1.1V

:
Through Hole

:
50A

:
150°C

:
VS-2KBB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.20 ( £1.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.20 (£1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --