You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic Suppression Capacitor, Disc, 3300 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded -
VY2332M41Y5US63V7
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VY2332M41Y5US63V7
- Order Code:
- CA08462
- Product Range
- VY2 Series
- Technical Datasheet:
- VY2332M41Y5US63V7 Datasheet
Product Range Selector (VY2 Series)
See all from this product rangeProduct Overview
- Capacitance value is 3300pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Class X1 440VAC, class Y2 300VAC voltage rating
- Complying with IEC 60384-14 standard
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -40°C to +125°C
Product Information
- :
- 3300pF
- :
- ± 20%
- :
- X1 / Y2
- :
- 440V
- :
- 300V
- :
- Radial Leaded
- :
- Through Hole
- :
- 7.5mm
- :
- VY2 Series
- :
- -40°C
- :
- 125°C
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.26 (£0.31) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
500+ | £0.15 (£0.18) | ( ) |
1000+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.