You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0805 (2012 Metric), Metal Strip, 35 A, Surface Mount Device -
WSL080500000ZEA9
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- WSL080500000ZEA9
- Order Code:
- RE10129
- Product Range
- WSL_9 Series
- Technical Datasheet:
- WSL080500000ZEA9 Datasheet
Product Range Selector (WSL_9 Series)
See all from this product rangeProduct Information
- :
- 0805 [2012 Metric]
- :
- Metal Strip
- :
- -
- :
- 35A
- :
- Surface Mount Device
- :
- WSL_9 Series
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.33mm
- :
- -65°C
- :
- 170°C
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
50+ | £0.35 (£0.42) | ( ) |
100+ | £0.25 (£0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.