You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zero Ohm Resistor, Jumper, 2010 (5025 Metric), Metal Strip, 75 A, Surface Mount Device - 

WSL201000000ZEA9

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL201000000ZEA9
Order Code:
RE10134
Product Range
WSL_9 Series
Technical Datasheet:
WSL201000000ZEA9   Datasheet
See all Technical Docs

Product Range Selector (WSL_9 Series)

See all from this product range

Product Overview

The WSL201000000ZEA9 is a 500mW SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
  • Very low inductance of 0.5 to 5nH
  • Low thermal EMF (3μV/°C)
  • -65 to 170°C Operating temperature range

Product Information


:
2010 [5025 Metric]

:
Metal Strip

:
-

:
75A

:
Surface Mount Device

:
WSL_9 Series

:
5.08mm

:
2.54mm

:
0.635mm

:
-65°C

:
170°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.43 ( £0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --