You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Current Sense Resistor, 0R25, WSL Series, 2512 (6432 Metric), 1 W, +/- 1%, Metal Strip - 

WSL2512R2500FEA

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL2512R2500FEA
Order Code:
RE10139
Product Range
WSL Series
Technical Datasheet:
WSL2512R2500FEA   Datasheet
See all Technical Docs

Product Range Selector (WSL Series)

See all from this product range

Product Overview

The WSL2512R2500FEA is a power Metal Strip® Resistor, low value (down to 0.001Ω), 2512 chip format, Power rating of 1W, surface mount with low inductance 0.5 to 5nH. Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers. Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (20ppm/°c).
  • 50MHz Excellent frequency response
  • Low thermal EMF (3µV/°C)
  • Solderable terminations

Product Information


:
0.25ohm

:
WSL Series

:
2512 [6432 Metric]

:
1W

:
± 1%

:
Metal Strip

:
± 75ppm/°C

:
6.35mm

:
3.18mm

:
0.635mm

:
-65°C

:
170°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --