You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Techconnect³ Modular System, Module Pack & 15m Cable Package - 

TC3-PK+PK15MCABLES

TC3-PK+PK15MCABLES - Techconnect³ Modular System, Module Pack & 15m Cable Package
TC3-PK+PK15MCABLES - Techconnect³ Modular System, Module Pack & 15m Cable Package
TC3-PK+PK15MCABLES - Techconnect³ Modular System, Module Pack & 15m Cable Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION AV VISION AV
Manufacturer Part No:
TC3-PK+PK15MCABLES
Order Code:
AV26422

Product Range Selector (Techconnect³)

See all from this product range

Product Overview

The Techconnect³ is a modular audio-visual faceplate system designed especially for AV installers. A front surround fits to a back box, then various modules are fixed in to place, completing the installation. The Techconnect system offers a wide range of modules for AV, IT and professional audio applications. Comes complete with a 15m cable package.
  • High quality modular faceplate system
  • Provides a starting point which can be built on
  • Active, passive, amp and control modules are available to cover various applications
  • Plug-in cables that don't require soldering
  • Wide range of spare modules and cables available
  • 3 Year manufacturer warranty
  • Includes;
  • Mounting Hardware: UK Double-Gang Back box, UK Double-Gang Surround
  • Modules: 1x VGA with 3.5mm socket, 1x HDMI, 1x USB-B (B on front , A on rear), 3x blanking modules
  • Cables: 1x 15m VGA, 1x 15m 3.5mm Minijack, 1x 15m HDMI

Contents

UK Double-Gang Back box, UK Double-Gang Surround, 1x VGA/Audio module, 1x HDMI module, 1x USB module, 3x blanking modules, 1x 15m VGA cable, 1x 15m 3.5mm Minijack cable, 1x 15m HDMI cable

Product Information


:
Techconnect³

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock

Available until stock is exhausted

£138.37 ( £166.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £138.37 (£166.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £134.33 (£161.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --