You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Element Yagi Digital TV Aerial, Group AK, 5G Filtered, V12-12FAK -
V12-12FAK
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V12-12FAK
- Order Code:
- AP03389
- Technical Datasheet:
- V12-12FAK Datasheet
Product Overview
- Tuned for UHF Ch.21 - 48, 470 - 694MHz, rejects 5G-700LTE
- Lightweight, one-piece boom for rigidity
- Galvanised mast-clamp for 25 - 50mm masts
- 4mm Wire elements for low wind load and high strength
- F-connector junction box with Supermatch balun
- 'No-tools' assembly
- 5G Filtered
Product Information
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.87 (£20.24) | ( ) |
3+ | £15.76 (£18.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.