You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V85-IRS Universal Quattro LNB -
V85-IRS LC
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V85-IRS LC
- Order Code:
- AP03426
- Product Range
- -
- Technical Datasheet:
- V85-IRS LC Datasheet
Product Overview
- Signal output level optimised for 78-80dBµV
- Input frequency: 10.7-11.70GHz / 11.70-12.75GHz
- Output frequency: 950-2150MHz
- Cross-polar isolation:
20dB - Legacy oscillator phase noise rejection:
95dB (@100kHz) - Very low current consumption;
75mA @13V DC - 40mm Mounting collar
- 18mm Pitch between connectors
- Dimensions (HxWxD): 112x135x50mm
Product Information
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.95 (£23.94) | ( ) |
| 3+ | £18.69 (£22.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























