You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV5-104A IRS 4-Way Apartment Amplifier - 

EV5-104A

EV5-104A - EV5-104A IRS 4-Way Apartment Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION VISION
Manufacturer Part No:
EV5-104A
Order Code:
AP03521
Technical Datasheet:
EV5-104A   Datasheet
See all Technical Docs

Product Range Selector (Vision - EV5 Series)

See all from this product range

Product Overview

The EV5-104A is an IRS apartment 4-way amplifier that takes two feeds from the IRS system and has pass through on SAT 1 and band stop filtering on Sat 2 to re-route the terrestrial services to the outputs. SAT 2 through line does not carry terrestrial frequencies.
  • Unique apartment distribution amplifier fed directly from an IRS dSCR/legacy system
  • 2x Inputs, SAT2, SAT1 inputs from multiswitches
  • SAT 2 Power pass 1,000mA max. and 22kHz DiSEqC management
  • SAT 1 Output frequencies FM, DAB, UHF and Satellite; connect to SAT1 on outlet plate
  • SAT 2 Band stop filtering re-routes FM, DAB UHF to Terrestrial outputs, removes Terrestrial off SAT2 output
  • Switchable gain -5dB/0dB/+5dB Terrestrial gain to optimise Terrestrial output levels
  • Fully screened housing to eliminate EMI interference
  • Mains powered, 3A UK mains plug fitted

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 20/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£37.00 ( £44.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.00 (£44.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.50 (£42.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --