You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V51-101C Launch Amplifier, 41dB Gain, IP65 -
V51-101C
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V51-101C
- Order Code:
- AP03645
- Product Range
- -
- Technical Datasheet:
- V51-101C Datasheet
Product Overview
- High output, 41dB gain
- Interstage attenuation, equalisation selectable
- 18dB variable equaliser and attenuator pots
- -30dB test point
- RF screened housing
- IP65 rated
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £216.14 (£259.37) | ( ) |
| 3+ | £210.08 (£252.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























