You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Element Yagi Digital TV Aerial, Group AK, 5G Filtered, V12-16FAK -
V12-16FAK
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V12-16FAK
- Order Code:
- AP03385
- Technical Datasheet:
- V12-16FAK Datasheet
Product Overview
- Tuned for UHF Ch.21 - 48, 470 - 694MHz, rejects 5G-700LTE
- Lightweight, one-piece boom for rigidity
- Galvanised mast-clamp for 25 - 50mm masts
- 4mm Wire elements for low wind load and high strength
- F-connector junction box with Supermatch balun
- 'No-tools' assembly
- 5G Filtered
Product Information
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.22 (£26.66) | ( ) |
3+ | £20.71 (£24.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.