You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V17-018 Coaxial DC Block, F-Male to F-Female, Pack of 20 -
V17-018
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V17-018
- Order Code:
- AP03635
- Technical Datasheet:
- V17-018 Datasheet
Product Overview
- Ideal in commercial, IRS or domestic installations where power in one section of a system needs separating from another to avoid overload or backward powering
- Useful in domestic installations to ensure no DC voltage is short circuited in other equipment such as an aerial dipole or TV tuner
Product Information
- :
- Coaxial
- :
- Straight Terminator
- :
- Screw
- :
- 75ohm
- :
- -
- :
- Brass
- :
- -
- :
- 2.4GHz
- :
- Screw Mount
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.42 (£13.70) | ( ) |
3+ | £10.51 (£12.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.