You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V20-27AK, Variable Masthead Amplifier Kit, 12-27dB, Group AK, Channels 21-48 -
V20-27AK KIT
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V20-27AK KIT
- Order Code:
- AP03407
- Technical Datasheet:
- V20-27AK KIT Datasheet
Product Overview
- 1 in-1 out variable masthead, 12-27dB, Group AK, channels 21-48
- Ultra-low noise figure with super-flat gain response
- Fully screened construction
- SMD technology
- Low current consumption, 12V DC, 65mA max.
- Excellent 4G and 5G rejection
- Larger easy grip cable tie
- Easy access cabling due to flip-up design
- IP53 rated masthead housing
- Model supplied with 12V DC masthead power supply
Product Information
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.85 (£29.82) | ( ) |
3+ | £23.23 (£27.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.