You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V23-1201 Power Supply, 12V, 100mA -
V23-1201
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V23-1201
- Order Code:
- AP02577
- Product Range
- -
- Technical Datasheet:
- V23-1201 Datasheet
Product Overview
- Full short-circuit and overload protection with red/green LED indicator for overload and safe operation
- Internal temperature sensing for improved safety
- Fully screened RF loop-through with F-connectors for lower insertion loss
- Fully screened variable attenuator on V23-1201 for convenient and easier set-up
- 600mm mains lead with UK mains plug and 3A fuse fitted
- Visible fixing lugs and screw holes for easy fixing
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.81 (£12.97) | ( ) |
3+ | £10.00 (£12.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.