You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16-Channel 5MP H.265 CCTV 4TB HDD NDAA Hybrid DVR - 

VA-DVR1605MP-4TB

VA-DVR1605MP-4TB - 16-Channel 5MP H.265 CCTV 4TB HDD NDAA Hybrid DVR
VA-DVR1605MP-4TB - 16-Channel 5MP H.265 CCTV 4TB HDD NDAA Hybrid DVR
VA-DVR1605MP-4TB - 16-Channel 5MP H.265 CCTV 4TB HDD NDAA Hybrid DVR
VA-DVR1605MP-4TB - 16-Channel 5MP H.265 CCTV 4TB HDD NDAA Hybrid DVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VA-DVR1605MP-4TB
Order Code:
SR11661
Product Range
Vista CCTV - DVRs
Technical Datasheet:
VA-DVR1605MP-4TB   Datasheet
See all Technical Docs

Product Range Selector (Vista CCTV - DVRs)

See all from this product range

Product Overview

Vista’s VA series of Hybrid DVRs are fully NDAA compliant, allowing you peace of mind in offering one, consistent range that satisfies requirements across both private business and public sector projects. The VA Series 4, 8 & 16 channel hybrid digital video recorders support cameras up to 5MP across IP, AHD, TVI, CVI and CVBS technology. The DVRs offer 4K monitor output as well as both audio and alarm input and output. Integral to the recorders is Vista’s range of client and mobile software – Vizion. Vizion Remote allows you to control PTZ cameras, view live and recorded footage, manage devices and event push notifications, all remotely. Vizion Desktop is a PC Based viewing client for Windows & Mac OS systems, easy to deploy video management software, with features such as live view, playback, device management, recording schedule, alarm configuration, video wall, people counting, and e-map.
  • NDAA compliant
  • HDA resolutions to 5MP max
  • 4K Output
  • Audio over TVI (TVI supported cameras only)
  • IP cameras to 5MP
  • Vista Vizion mobile and PC applications (FOC)
  • CVBS spot monitor – single/sequence
  • 4TB Storage - other storage options available
  • Also available in 4 & 8 channels

Product Information


:
16Channels

:
4TB

:
Vista CCTV - DVRs

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£370.34 ( £444.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £370.34 (£444.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --