You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junction Box for Varifocal VA-B Bullet Cameras -
VA-JB03
Product Range Selector (Vista CCTV - Junction Boxes)
See all from this product rangeProduct Overview
- Aluminium alloy material with powder coating
- Allows camera cables to be collected into the junction box for a neater installation
- Bottom inlet and side inlet
- Use for wall or ceiling mounting
- Dust-proof design
- Dimensions: 111.7mm x 55mm
- Load Bearing The wall must be strong enough to withstand at least 3 times the weight of the camera and the junction box
- Net Weight: 332g
Product Information
- :
- Vista CCTV - Junction Boxes
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.22 (£13.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.