You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP IR Analogue Motorised Varifocal Turret Camera IP67 - 

VA-T5MP28V12IR

VA-T5MP28V12IR - 5MP IR Analogue Motorised Varifocal Turret Camera IP67
VA-T5MP28V12IR - 5MP IR Analogue Motorised Varifocal Turret Camera IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VA-T5MP28V12IR
Order Code:
SR11663
Product Range
Vista CCTV - Turret Cameras
Technical Datasheet:
VA-T5MP28V12IR   Datasheet
See all Technical Docs

Product Range Selector (Vista CCTV - Turret Cameras)

See all from this product range

Product Overview

The VA Series of varifocal turret cameras offer a minimal and subtle design, making them the ideal choice for small to medium environments where a low key, discreet profile is required. Available in 2MP or 5MP image resolution, the motorised lens allows for remote adjustment of the camera via your phone and the VA Series DVR. VA Series varifocal turret cameras provide robust IP67 rating protection against water and dust and the SMART IR illumination coverage up to 50 metres. The cameras support quad format analogue video via AHD / TVI / CVI / CVBS using a physical push button to switch between modes. Additional features include Digital noise reduction, Auto white balance, BLC, Sharpness, Mirror and 13-language support. Accompanying the VA series of cameras is the VA series of NDAA compliant analogue DVR recorders.
  • 5MP Turret Camera
  • AHD/TVI/CVI/CVBS Video Support
  • Up to 50m Smart IR illumination
  • 2.8mm - 12mm Varifocal Motorised Lens
  • IP67 Ingress Protection

Product Information


:
1/2.7 "

:
2560 x 1936

:
12V

:
0.01lx

:
2.8mm to 12mm Varifocal

:
50m

:
Vista CCTV - Turret Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock

Available until stock is exhausted

£88.38 ( £106.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.38 (£106.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --