You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

21.5" HDMI and VGA Full HD CCTV Monitor - 

VM215

VM215 - 21.5" HDMI and VGA Full HD CCTV Monitor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VM215
Order Code:
SR11746
Product Range
-
Also Known As:
GTIN UPC EAN: 5054656256552
Technical Datasheet:
VM215   Datasheet
See all Technical Docs

Product Overview

The VM215 (21.5") monitor produces high resolution, high contrast images via standard HDMI and VGA inputs. It benefits from an Energy Saving Mode reducing running costs and environmental impact – lowering consumption to less than, or equal to, 0.5W. A fast response 6.5mS reduces motion blur and an intuitive multilingual menu system includes English, French, German, Spanish and Italian, makes the monitor simple to set-up. The VM215 is supplied with a desktop plinth and HDMI cable and VESA mounting capabilities via VESA 75x75 and 100x100 enabling this monitor to be mounted anywhere in combination with our VESA mounting bracket offerings.
  • Low energy consumption, long service life panel
  • High contrast ratio and luminance
  • Rapid response time, no trailing image
  • VESA: 75 x 75
  • HDMI & VGA connections
  • 2x 2W Speakers
  • Includes desktop plinth and HDMI cable

Product Information


:
21.5"

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5054656256552

2 In stock

Available until stock is exhausted

£120.19 ( £144.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £120.19 (£144.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £116.15 (£139.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --