You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Universal Laptop and Netbook Power Supply, 15-19.5V, 3.5A, 70W -
34317
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 34317
- Order Code:
- PW04975
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928343175
Product Overview
- Ten different types of plugs (tips)
- Reverse voltage protection
- Over current protection
- Short circuit protection
- Over voltage protection
- Over power protection
- Adjustable output voltages: 15V/16V/19.5V
- Works with many brands such: Acer, ASUS, Compaq, HP, Dell, Samsung, LG, Toshiba, and more
- Input voltage 100-240V AC, 50/60Hz
- Maximum output power: 70W
Product Information
- :
- -
- :
- 1 Output
- :
- 70W
- :
- -
- :
- 3.5A
- :
- -
- :
- -
- :
- Various
- :
- -
- :
- -
- :
- Adjustable
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.73 (£39.28) | ( ) |
3+ | £29.35 (£35.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.