You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless QI Fast Charger, 10W -
61628
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 61628
- Order Code:
- TE08896
- Also Known As:
- GTIN UPC EAN: 4008928616286
Product Overview
- QI Certified wireless charging pad
- Smart design with optimised charging current to protect device battery
- 5V/2A, 9V/1.67A input & 5W/7.5W/10W output power
- Integrated LED function light
- Built-in overcharge and short circuit protection
- Includes 1m Micro USB power cable
Contents
Wireless charger, micro USB cable and user guide
Product Information
- :
- Multi use
- :
- Qi
- :
- 10W
- :
- 1 Device
- :
- -
- :
- USB Micro B
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.54 (£10.25) | ( ) |
10+ | £8.34 (£10.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.