You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tempered Glass for iPhone 14 Pro -
63459
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 63459
- Order Code:
- TE08855
- Also Known As:
- GTIN UPC EAN: 4008928634594
Product Range Selector (Vivanco Tempered Glass Series)
See all from this product rangeProduct Overview
- Highly transparent & super thin (0.3mm)
- Glass hardness: 9H
- Scratch-resistant surface
- Laser-Cut technology
- Anti-bubble technology
- 100% Case compatible
- Fully adhesive
- Simple application
- High transparency
- Includes microfibre cloth, dust remover & mounting accessories
Contents
iPhone cover only
Footnotes
Product Information
- :
- Vivanco Tempered Glass Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.96 (£8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.