You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount, Up to 85" Screen -
64110
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 64110
- Order Code:
- ST04688
- Also Known As:
- GTIN UPC EAN: 4008928641103
- Technical Datasheet:
- 64110 Datasheet
Product Overview
- Quick and easy installation
- Flat profile
- Tool-free and step-less tilt adjustment
- Robust steel construction
- Wall distance just 36mm
- Bubble level for accurate placement
- Supplied with fixing kits for wall and TV
- VESA compatibility: Up to 600x400
- Tilt range: Up to +12°
- Weight capacity: 45kg
Product Information
- :
- Up to 85"
- :
- Tilting Mount
- :
- 45kg
- :
- Up to 600x400
- :
- -
Technical Documents (2)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.82 (£32.18) | ( ) |
3+ | £24.19 (£29.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.