You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilt & Swivel TV Wall Mount, Up to 55" Screen - 

64112

64112 - Tilt & Swivel TV Wall Mount, Up to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIVANCO VIVANCO
Manufacturer Part No:
64112
Order Code:
ST04690
Product Range
-
Also Known As:
GTIN UPC EAN: 4008928641127
Technical Datasheet:
64112   Datasheet
See all Technical Docs

Product Overview

Tilt and swing TV wall mount for screen sizes up to 55".
  • Quick and easy installation
  • Tool-free and step-less tilt adjustment
  • Robust steel construction
  • Two arms/three hinges
  • Horizontal level correction
  • Smooth motion
  • Cable management
  • Supplied with fixing kits for wall and TV
  • VESA compatibility: Up to 400x400
  • Swing range: +/-90° (for screen width 892mm)
  • Tilt range: Up to -15° to +5°
  • Wall distance: 62-446mm
  • Weight capacity: 35kg

Product Information


:
Up to 55"

:
Tilt & Swivel Mount

:
35kg

:
Up to 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4008928641127

6 In stock Need more?

???PF_PDP_RSP_SUP???

£23.18 ( £27.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.18 (£27.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.96 (£25.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --