You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 3-in-1 VGA Display Adaptor with Power Delivery -
CCUC VGA
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- CCUC VGA
- Order Code:
- CS35733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928453867
- Technical Datasheet:
- CCUC VGA Datasheet
Product Overview
- Plug & play 3-in-1 USB-C video adaptor
- VGA Port supports resolutions up to 2048x1152 @60Hz
- USB 3.1 Gen 1 USB-A port provides transfer speeds up to 5Gb/s
- USB-C Supports power delivery up to 60W (20V, 3A)
- 100mm Cable length with reversible USB-C connector
- Supports Windows 7/8/10/11, Mac OS 10.6 & Chrome OS
Contents
Adaptor only
Footnotes
Product Information
- :
- 1Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.79 (£26.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.