You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 2 Way Dimmer Switch, 400W -
VX0400PU
- Manufacturer:
- VOLEX ACCESSORIES VOLEX ACCESSORIES
- Manufacturer Part No:
- VX0400PU
- Order Code:
- PL12733
- Product Range
- Volex Moulded Plate
- Also Known As:
- GTIN UPC EAN: 5010620015136
- Technical Datasheet:
- VX0400PU Datasheet
Product Range Selector (Volex Moulded Plate)
See all from this product rangeProduct Overview
- 400W dimmer
- White moulded
- Press on/off
- BSEN60669-1, BSEN55014
Product Information
- :
- White Moulded
- :
- 1
- :
- 400W
- :
- -
- :
- Volex Moulded Plate
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.65 (£11.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.